What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright WP793ID

Single Color LED, High Efficiency Red, Diffused Red, T-3, 8mm

$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP793ID.

IHS

Datasheet5 pages5 years ago
Datasheet6 pages19 years ago

HQonline

Sager Electronics

Inventory History

3 month trend:
-18.10%

CAD Models

Download Kingbright WP793ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightWP1503EC
Red T-1 3/4 5 mm 30° Water Clear 100 mcd 2 V Solid State LED Lamp Through Hole
KingbrightWP813ID
Single Color LED, High Efficiency Red, Diffused Red, T-4, 10mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Red, Water Transparent, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Kingbright WP793ID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-3, 8mm
LED Uni-Color Hi-Eff. Red 627nm 2-Pin T-2 1/2 Bulk
Red Ø8 mm 30° 60 mcd Diffused 2 V Through Hole Domed LED Lamp
627nm 30° 2V 20mA circular,with dome spread red standard mounting,Through hole mounting 8mm*8mm*11mm
Standard LEDs - Through Hole HI EFF RED DIFFUSED
LED RED DIFFUSED 8MM ROUND T/H

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG