Lumex SSS-LX5093SRD-350B

Red Ø 5 mm 60° 100 mcd Diffused LED with 0.35 inch Block PVC Spacer -T-1 3/4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSS-LX5093SRD-350B.

IHS

Datasheet1 page0 years ago

Electro Sonic

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-06-01

Related Parts

Pc-Type/Stackable Led Lamp,red Rohs Compliant: Yes |Lumex SSF-LXH4RA5SRD
Single Color LED, Red, Water Clear, 2.4mm
Dialight521-9462F
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1, 3mm
Single Color LED, Red, Water Transparent, T-1 3/4, 5mm
Dialight521-9464F
LED, 5MM, SUPER BRIGHT, WATER CLEAR, NON-DIFFUSED, RED | Dialight 521-9464F

Descriptions

Descriptions of Lumex SSS-LX5093SRD-350B provided by its distributors.

Red Ø 5 mm 60° 100 mcd Diffused LED with 0.35 inch Block PVC Spacer -T-1 3/4
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
LED, RED, T-1 3/4 (5mm), 100MCD, 660NM;; 660NM; Bulb Size:T-1 (5mm); LED Color:Red; Luminous Intensity:100mcd;
LED Uni-Color Red 660nm 2-Pin T-1 3/4
LED, RED, T-1 3/4 (5MM), 100MCD, 660NM
LED T-5MM 660NM RED DIFF W/SPCR
T5MM 660NM SUP RED DIF L ED W/.350" SPCR
Led, Red, T-1 3/4 (5Mm), 100Mcd, 660Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:660Nm; Tensión Directa:1.7V; Corriente Directa If:20Ma; Intensidad Luminosa:100Mcd; Led, Montaje:Through Hole |Lumex SSS-LX5093SRD-350B

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION