Dialight 550-1710-807F

550 Series Red Ø5 mm 2100 mcd Nondiffused 50 mA 1.9 V LED Circuit Board Indicato
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-1710-807F.

Master Electronics

Datasheet1 page17 years ago
Datasheet3 pages23 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
Dialight550-5504F
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
Pc-Type/Stackable Led Lamp, red, water Clear, lmp-4 Rohs Compliant: Yes |Dialight 561-5501-090F
Pc-Type/Stackable Led Lamp, red, water Clear, lmp-4 Rohs Compliant: Yes |Dialight 561-5501-060F
KingbrightAPG1608SURKC/T
APG1608SURKC/T Red LED; 630 nm 1608 (0603) Clear; Rectangle Lens SMD package

Descriptions

Descriptions of Dialight 550-1710-807F provided by its distributors.

550 Series Red Ø5 mm 2100 mcd Nondiffused 50 mA 1.9 V LED Circuit Board Indicato
Single Color Led, Red, Tinted Nondiffused, T-1 3/4, 5Mm
LED Circuit Board Indicators CBI 5MM BACKLIGHT RE RoHS Compliant: Yes
LED Uni-Color Hi-Eff. Red 650nm 2-Pin Bulk
650nm 30¡ã 2.55V , 5mm*5mm*5mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5501710807F