Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP1043SRD

Single Color LED, Super Bright Red, Diffused Red, 5.58mm

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP1043SRD.

IHS

Datasheet5 pages7 years ago
Datasheet6 pages19 years ago

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightWP1043ID
Single Color LED, High Efficiency Red, Diffused Red, 5.58mm
KingbrightWP113SRDT
LED Rectangle 2x5mm Wire Leads 2.5 Forward Voltage 60Mcd Diffused Red | Kingbright WP113SRDT
KingbrightWP144SRDT
Single Color LED, Super Bright Red, Diffused, 3.9mm
Single Color LED, Super High Intensity Red, Diffused, 5mm
Single Color LED, Super High Intensity Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, 6.15mm

Descriptions

Descriptions of Kingbright WP1043SRD provided by its distributors.

Single Color LED, Super Bright Red, Diffused Red, 5.58mm
Uni-Color LED Light Bar Red 655nm 2-Pin Chip LED Bag
LED Bars & Arrays Red 640nm 90mcd Diffused Light Bar
LEDs Flat Rectangle Red Diffused Single Chip 3.65 x 6.15 mm 100 mcd 2.2 V | Kingbright WP1043SRD
LED LIGHT BAR SGL 3.65X6.15MM RD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG