Kingbright WP934MD/2ID

Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP934MD/2ID.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

Kingbright SCT

Inventory History

3 month trend:
-11.63%

CAD Models

Download Kingbright WP934MD/2ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP934EW/ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP710A10ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP934SA/3ID
Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm
Dual Color LED, Super Red/super Green, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC

Descriptions

Descriptions of Kingbright WP934MD/2ID provided by its distributors.

Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm
LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 30mA
LED Bi-Level Uni-Color Red 627nm 4-Pin Bulk
LED Circuit Board Indicators Red Red Diffused 625nm 20mcd
3MM BI-LEVEL RED LED INDICATOR, 617nm, RoHS
Kingbright SCT
LED 3MM BI-LEVEL 627NM HER DIFF
627nm 40¡ã 2.5V , , 2.9mm*2.9mm*3mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP934MD-2ID
  • WP934MD2ID