Kingbright WP934SA/3ID

Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP934SA/3ID.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

Kingbright SCT

Inventory History

3 month trend:
-19.03%

CAD Models

Download Kingbright WP934SA/3ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP934CB/ID
Red T-1 3 mm 40° Tint Diffused 30 mcd 2 V Right Angle LED Indicator Through Hole
KingbrightWP934EB/2ID
Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm
LED RED DIFF AXIAL T/H AXIAL / Red LED Indication - Discrete 2V Axial, Flat Leads
Single Color LED, High Intensity Red, Diffused, T-3/4, 2mm
Single Color LED, Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Kingbright WP934SA/3ID provided by its distributors.

Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm
High Efficiency Red T-1 (3mm) 40° Diffused 30 mcd 2 V Tri-Level LED Indicator
LED Tri-Level Uni-Color Red 627nm 6-Pin Tube
LED Circuit Board Indicators Red Red Diffused 625nm 20mcd
LED Circuit Breaker Indicator T-1 3mm Tri-Level Red
627nm 40¡ã 2.3V 10mA , , 2.9mm*2.9mm*3mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP934SA-3ID
  • WP934SA3ID