Kingbright KB2620EW

Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KB2620EW.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.387
$ 1.387
Stock
1
12,763
12,763
Authorized Distributors
0
2
2
Illumination Color
Red
Red
Red
Lens Color
-
White
White
Case/Package
-
-
-
Number of Pins
-
16
16
Luminous Intensity
50 mcd
20 mcd
20 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2 V
2.5 V
2.5 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
625 nm
625 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightDF3ID
Single Color LED, High Efficiency Red, Diffused Red, 19.9mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Single Color LED, High Intensity Red, Diffused Red, T-1, 3mm
CML 4301H1/1 LED TH 5mm 2V 20mA 20mcd Red Part of the VCC Family of Products
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm

Descriptions

Descriptions of Kingbright KB2620EW provided by its distributors.

Single Color LED Array, High Efficiency Red, Diffused White, 8.89mm
Red 8.89 x 3.81 mm White Diffused 50 mcd 2.0 V LED Light Bar Through Hole
Kingbright KB-2620EW 4 Segment Red LED Light Bar
LED Bars & Arrays Red 625nm 50mcd Light Bar
LED CBI QUAD 8.89X3.81MM RED TH

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KB-2620EW