Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright KB2685EW

Light Bar LED Diffused Lens Red 627nm 8.89x19.05 mm 60mcd KB2 Series | Kingbright KB2685EW
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KB2685EW.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Sager Electronics

Burklin Elektronik

TME

Mouser

Inventory History

3 month trend:
-8.07%

CAD Models

Download Kingbright KB2685EW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.445
$ 0.811
$ 0.811
Stock
11,667
77,753
77,753
Authorized Distributors
2
3
3
Illumination Color
Red
Green
Green
Lens Color
White
White
White
Case/Package
-
-
-
Number of Pins
16
-
-
Luminous Intensity
20 mcd
20 mcd
20 mcd
Lens Style
Diffused
Diffused, Tinted
Diffused, Tinted
Forward Voltage
2.5 V
2.5 V
2.5 V
Forward Current
30 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
625 nm
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP59EYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
Pc-Type/Stackable Led Lamp, green/Orange-Red, white Diffused, right Angle |Bivar H178CBC-3
KingbrightWP59BL/EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
568 Series Red/Green 3 mm 60° 10/4.7 mcd 2.1 / 2 V LED Circuit Board Indicator
Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of Kingbright KB2685EW provided by its distributors.

Light Bar LED Diffused Lens Red 627nm 8.89x19.05 mm 60mcd KB2 Series | Kingbright KB2685EW
Single Color LED, High Efficiency Red, Diffused White, 19.05mm
625nm 2.5V 20mA With flat top,rectangle spread red Through hole mounting 19.05mm*8.89mm*6.12mm
LED Bars & Arrays RED DIFFUSED LIGHT BAR
LED LIGHT BAR 8.89X19.05MM RED
Kb-2685Ew |Kingbright KB-2685EW

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KB-2685EW