
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | KAA-3528ESGC | 8 | 1 | Cut Tape | ||||||||
| element14 APAC | KAA-3528ESGC | 6,984 | 5 | Cut Tape | 9h | |||||||
| Farnell | KAA-3528ESGC | 6,984 | 5 | Cut Tape | 7h | |||||||
| Component Stockers USA | KAA-3528ESGC | 12,841 | 4d | |||||||||
| Chipsmall Limited | KAA-3528ESGC | 40,000 | 1 | 4h |
Download Kingbright KAA-3528ESGC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright KAA-3528ESGC provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: