Kingbright AM23ESGW

Dual Color LED, High Efficiency Red/super Bright Green, Diffused White, 3mm
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AM23ESGW.

IHS

Datasheet4 pages4 years ago
Datasheet6 pages19 years ago

Kingbright SCT

Inventory History

3 month trend:
+30.88%

CAD Models

Download Kingbright AM23ESGW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.232
Stock
95,945
104,104
Authorized Distributors
2
1
Illumination Color
Green, Red
-
Lens Color
White
-
Case/Package
SOT-23-3
-
Number of Pins
-
3
Luminous Intensity
5 mcd
15 mcd
Lens Style
Diffused
Colorless, Diffused, Rectangular
Forward Voltage
2.5 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
20 mA
-
Viewing Angle
140 °
140 °
Dominant Wavelength
617 nm
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
SMD LED 0805 Red, 635nm, 140°, 2V, 20mA, Flat Top, Rectangular, Diffused, 2mm × 1.25mm × 800μm
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
597 Series Green 2 mm 130° Water Clear 5.2 mcd 2.1 V LED Surface Mount
LED Uni-Color Green 560nm 2-Pin Chip 0805(2012Metric) Strip

Descriptions

Descriptions of Kingbright AM23ESGW provided by its distributors.

Dual Color LED, High Efficiency Red/super Bright Green, Diffused White, 3mm
Red-Green 3 x 1.3 x 1.05 mm 140° Clear 12/10 mcd 2/2.2 V LED Lamp SMT -SOT-23-3
LED Bi-Color Green/Red 565nm/627nm 3-Pin SOT-23 T/R
LED,SMD;SOT-23;RED/GRN;625NM / 568NM;12/10MCD;20MA;140 DEGREES
568nm(green),617nm(red) 140° 2.2V,2V 20mA Green,20mA Red With flat top,rectangle spread white,red,green SOT-23-3 SMD mount 3mm*1.3mm*1.2mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM-23ESGW