What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 564-0700-444F

564 Series Yellow Green 3 mm 60° Diffused 2.1 V LED Circuit Board Indicator

$ 2.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0700-444F.

Master Electronics

Datasheet1 page11 years ago
Datasheet2 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightWP483YDT
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
KingbrightWP7113SRSGW
Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm
KingbrightWP7113SYC
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
BivarSMP6-GC
LED GREEN CLEAR 6PLCC SMD / Green 526nm LED Indication - Discrete 3.3V 6-SMD, J-Lead
Single Color LED, Super Yellow, Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 564-0700-444F provided by its distributors.

564 Series Yellow Green 3 mm 60° Diffused 2.1 V LED Circuit Board Indicator
LED Tri-Level Tri-Color Green/Yellow 565nm/585nm 6-Pin Bulk
INDICATOR, LED PCB THRU-HOLE BULB 3 MM YELLOW/GREEN DIFFUSED, UNTINTED ROUND
LED, PCB, 3MM, YG-YG-YG; LED / Lamp Size:3mm / T-1; LED Colour:Yellow - Green (x3); Typ Luminous Intensity:6.3mcd; Viewing Angle:45°; Forward Current:10mA; Voltage, Vf Max:2V; Operating Temperature Range:-55°C to +100°C
LED, PCB, 3MM, YG-YG-YG; LED Colour:Yellow Green; No. of LEDs:3LEDs; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current / Colour:Y 10mA, G 10mA; Luminous Intensity / Colour:Y 4.3mcd, G 6.3mcd; Forward Voltag

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564-0700-444F.
  • 5640700444F