What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright DC-10EWA

Single Color LED Array, High Efficiency Red, Diffused White, 5.08mm

$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright DC-10EWA.

element14 APAC

Datasheet6 pages14 years ago

Sager Electronics

Kingbright SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.75%

CAD Models

Download Kingbright DC-10EWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 1.867
$ 1.867
Stock
17,393
51,652
51,652
Authorized Distributors
4
4
4
Illumination Color
Red
Green
Green
Lens Color
White
White
White
Case/Package
-
-
-
Number of Pins
-
-
-
Luminous Intensity
800 µcd
800 µcd
800 µcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.8 V
2.8 V
2.8 V
Forward Current
30 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
0 °
55555 °
55555 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1991-01-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dual Color LED, Red/green, Diffused Milky White, 7mm
SMD LED 0805 Red, 635nm, 140°, 2V, 20mA, Flat Top, Rectangular, Diffused, 2mm × 1.25mm × 800μm
Dialight521-9664F
3Mm R/G Cnter Ld Commn Cathode Rohs Compliant: Yes |Dialight 521-9664F
KingbrightWP117EGWT
Dual Color LED, High Efficiency Red/green, Diffused White, 5mm
597 Series Red Case 0603 152° 11.7 mcd 1.7 V LED Surface Mount
LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Kingbright DC-10EWA provided by its distributors.

Single Color LED Array, High Efficiency Red, Diffused White, 5.08mm
LED Light Bar Uni-Color Red 627nm 20-Pin DIP Tube
Bar Graph Array 10 Segment Red DiffusedLens 9000ucd 627nm DC10 Series
LED Bars & Arrays HI EFF RED DIFFUSED 10 SEGMENT
LED Bar Graph 10xRed 625nm 9mcd/10mA DC-10 EWA
Displays Segmented Panel 10LED Red 20-Pin DIP Tube
Avnet Japan
KingbrightLEDDigital Tube, red, 105mW, Through hole mounting
10 SEGMENT RED LED BARGRAPH, RoHS
Kingbright SCT
LED CBI 10-SEG RED THROUGH HOLE
ARRAY, 10, LED, 9KLV, 0.75W; LED Configuration:Bar Array; LED Colour:Red; Forward Voltage:2V; Forward Current If:20mA; No. of LEDs:10; Luminous Intensity:9mcd; Display Size:25.4mm x 10.16mm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC-10 EWA
  • DC10-EWA
  • DC10EWA