Kingbright APTD1608SECK/J3-PF

Standard LEDs – SMD; KINGBRIGHT; APTD1608SECK/J3-PF; 60 °; 0603; Red; 2.2 V
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APTD1608SECK/J3-PF.

IHS

Datasheet4 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
+93.88%

CAD Models

Download Kingbright APTD1608SECK/J3-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Hyper Red 640nm 2-Pin Chip LED T/R
KingbrightAPTD1608ZGCK
LED GREEN CLEAR CHIP SMD / Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Single Color LED, Super Bright Orange, Water Clear, 1.2mm
LED Uni-Color Yellow Green 2-Pin Chip 0603(1608Metric) Strip
LED Uni-Color Red 655nm 2-PinChip 0603(1608Metric) T/R
SM0603 Series Green 0603 140° 15 mcd 2.1 V Water Clear LED Surface Mount

Descriptions

Descriptions of Kingbright APTD1608SECK/J3-PF provided by its distributors.

Standard LEDs – SMD; KINGBRIGHT; APTD1608SECK/J3-PF; 60 °; 0603; Red; 2.2 V
Red 0603 (1.6 x 0.8 mm) 60° 2700 mcd Water Clear 2.2 V SMT Domed LED
Single Color LED, Hyper Red, Water Clear, 0.7mm
LED Uni-Color Hyper Red 640nm T/R
640nm 60¡ã 2.2V 20mA , , 2-SMD , 1.6mm*800¦Ìm*1.1mm
STANDARD LEDS - SMD 1.6 X 0.8 MM DOME LENS RED SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APTD1608SECK/J3-PF.
  • APTD1608SECK/J3PF
  • APTD1608SECKJ3-PF