Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APTD1608ZGCK

LED GREEN CLEAR CHIP SMD / Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APTD1608ZGCK.

IHS

Datasheet4 pages3 years ago

HQonline

Inventory History

3 month trend:
+1690%

CAD Models

Download Kingbright APTD1608ZGCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPTD1608SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, 0.7mm
KingbrightAPTD1608SEC/J3
SMD LED 0603 Round Dome Transparent Colorless 640nm 60° 2.2V 20mA 1.6mm × 800μm × 950μm
Yellow 0603 (1.6 x 0.8 mm) 60° 800 mcd Clear 2 V SMT Domed LED
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
LED 0603 SMT LED GREEN ALINGAP WATER CLEAR LENS 140 DEG VIEWING ANGLE | Dialight 598-8070-102F
SMD 0603 GREEN 100PC/STRIP / Strip RoHS Compliant: Yes

Descriptions

Descriptions of Kingbright APTD1608ZGCK provided by its distributors.

LED GREEN CLEAR CHIP SMD / Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Green 0603 (1.6 x 0.8 mm) 60° 900 mcd Clear 3.3 V SMT Domed LED
LED Uni-Color Green 515nm 2-Pin Chip LED T/R
Single Color LED, Green, Water Clear, 0.7mm
525nm 60° 3.3V 20mA circular,with dome transparent colourless,green 0603 standard mounting,SMD mount 1.6mm*800μm*1.1mm
1.6X0.8MM DOME LENS GREEN SMD LED
STANDARD LEDS - SMD 1.6 X 0.8 MM DOME LENS GREEN SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APTD-1608ZGCK