Dialight 598-8060-102F

LED Uni-Color Yellow Green 2-Pin Chip 0603(1608Metric) Strip
$ 0.289
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8060-102F.

IHS

Datasheet2 pages8 years ago

Future Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+433%

CAD Models

Download Dialight 598-8060-102F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.083
Stock
128,394
1,154,322
Authorized Distributors
3
6
Illumination Color
Green
Green
Lens Color
Clear, Colorless
Clear
Case/Package
0603
0603
Number of Pins
2
2
Luminous Intensity
40 mcd
40 mcd
Lens Style
Clear, Colorless, Diffused
Clear
Forward Voltage
2.4 V
2.4 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
573 nm
573 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
KingbrightAPT1608CGCK
LED GREEN CLEAR 0603 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
KingbrightAPT1608SGC
LED High-Power Uni-Color Super Bright Green 565nm 2.2V 2-Pin Chip LED T/R
LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
LED 0603 SMT LED GREEN ALINGAP WATER CLEAR LENS 140 DEG VIEWING ANGLE | Dialight 598-8070-102F
KingbrightAPG1608CGKC/T
APG1608CGKC/T Green LED; 570 nm 1608 (0603) Clear; Rectangle Lens SMD package

Descriptions

Descriptions of Dialight 598-8060-102F provided by its distributors.

LED Uni-Color Yellow Green 2-Pin Chip 0603(1608Metric) Strip
0603 SMT LED, YELLOWGREEN, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Single Color LED, Yellow Green, Water Clear, 1.1mm
Led, Yellow Green, 40Mcd, 575Nm; Led Color:Verde Amarillo; Tamaño De Bulbo:-; Longitud De Onda Típ.:575Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:40Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Dialight 5988060102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988060102F