Kingbright APTD1608LSECK/J4-PF

Single Color LED, Super Bright Orange, Water Clear, 0.7mm
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APTD1608LSECK/J4-PF.

IHS

Datasheet4 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
-23.92%

CAD Models

Download Kingbright APTD1608LSECK/J4-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.215
Stock
237,905
24,241
Authorized Distributors
3
1
Illumination Color
-
-
Lens Color
Colorless
-
Case/Package
0603
-
Number of Pins
-
-
Luminous Intensity
450 mcd
450 mcd
Lens Style
-
Dome
Forward Voltage
1.8 V
1.8 V
Forward Current
30 mA
30 mA
Test Current
2 mA
-
Viewing Angle
60 °
60 °
Dominant Wavelength
605 nm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, 1.6mm
KingbrightAPHB1608CGKSYKC
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm
KingbrightAPHB1608ZGSYKC
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm
Single Color LED, Super High Intensity Red, Clear, 1.2mm
SMD 0603 YELLOW 100PC/STRIP / Strip RoHS Compliant: Yes
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Kingbright APTD1608LSECK/J4-PF provided by its distributors.

Single Color LED, Super Bright Orange, Water Clear, 0.7mm
Orange 1.6 x 0.8 x 0.95 mm 60º Water Clear 4500 mcd 1.8 V Surface Mount Chip LED
LED Uni-Color SB. Orange 611nm 2-Pin SMD T/R
Standard LEDs - SMD 1.6X0.8MM DOME LENS LOW CURRENT SMD
611nm 60¡ã 1.8V 2mA , , 2-SMD , 1.6mm*800¦Ìm*1.1mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APTD1608LSECK/J4PF
  • APTD1608LSECKJ4-PF