Kingbright APHB1608ZGSYKC

Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APHB1608ZGSYKC.

IHS

Datasheet4 pages5 years ago
Datasheet6 pages16 years ago

Sager Electronics

Inventory History

3 month trend:
+1.27%

CAD Models

Download Kingbright APHB1608ZGSYKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dual Color LED, Hyper Red/super Bright Yellow, Water Clear, 1.6mm
KingbrightAPHB1608CGKSYKC
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm
KingbrightAPHB1608QBDSYKC
Dual Color LED, Super Bright Yellow/blue, Water Clear, 1.6mm
SM0603 Series Green 0603 140° 15 mcd 2.1 V Water Clear LED Surface Mount
Surface-Mount/Axial Led Lamp, green, water Clear, led-8D |Bivar SM0603PGC
LED Uni-Color Yellow 593nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Kingbright APHB1608ZGSYKC provided by its distributors.

Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm
Green / Yellow 1.6 x 0.8 mm 130º Clear 350 / 150 mcd 3.3 / 2 V LED Lamp SMT
LED Bi-Color Green/Yellow 515nm/590nm 4-Pin SMT T/R
LED GREEN/YELLOW CLEAR 4SMD / Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.3V Green, 2V Yellow 0603 (1608 Metric)
525nm(Green), 590nm(Yellow) 130° 3.3V, 2V 20mA Green, 20mA Yellow Flat Top Rectangular Colorless/Green/Yellow 4-SMD SMD 1.6mm × 800μm × 650μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APHB1608ZGSYKC.