Kingbright APL3015SRCPRV-F01

Single Color LED, Super Bright Red, Water Clear, 2mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APL3015SRCPRV-F01.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages17 years ago

Kingbright SCT

CAD Models

Download Kingbright APL3015SRCPRV-F01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-03-16
Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R
Single Color LED, Super Bright Red, Water Clear, 2mm
KingbrightAPL3015EC-F01
Single Color LED, High Efficiency Red, Water Clear, 2mm
Single Color LED, High Intensity Red, Clear, 2.4mm
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Kingbright APL3015SRCPRV-F01 provided by its distributors.

Single Color LED, Super Bright Red, Water Clear, 2mm
LED Uni-Color Red 655nm 2-Pin Chip LED T/R
Red 3 x 1.5 mm 70° 150 mcd Clear 1.85 V Surface Mount Chip LED
Standard LEDs - SMD Red Water Clear 640nm 150mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APL3015SRCPRV-F01.