Kingbright APL3015SURCK-F01

LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APL3015SURCK-F01.

IHS

Datasheet4 pages6 years ago
Datasheet5 pages17 years ago

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.81%

CAD Models

Download Kingbright APL3015SURCK-F01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
KingbrightAPL3015EC-F01
Single Color LED, High Efficiency Red, Water Clear, 2mm
LED Low-Power Bi-Color Green/Red 574nm/645nm 2.1V/1.95V 3-Pin Chip LED T/R
Single Color LED, High Intensity Red, Clear, 2.4mm
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Kingbright APL3015SURCK-F01 provided by its distributors.

LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R
Single Color LED, Hyper Red, Water Clear, 2mm
Red 3 x 1.5 x 1.4 mm 70° 180 mcd Clear Surface Mount Chip LED Lamp
645nm 70¡ã 1.95V 20mA , , 1206 , 3mm*1.5mm*1.4mm
Standard LEDs - SMD Red Water Clear 635nm 240mcd
LED 3X1.5MM 630NM RD WTR CLR SMD

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APL3015SURCK-F01.