Kingbright APG0603SEC-E-TT

Red 0201 140° 120 mcd Clear 1.93 V Surface Mount Chip LED Lamp
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APG0603SEC-E-TT.

IHS

Datasheet4 pages5 years ago

HQonline

RS (Formerly Allied Electronics)

CAD Models

Download Kingbright APG0603SEC-E-TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.151
Stock
117,599
95,149
Authorized Distributors
2
1
Illumination Color
-
-
Lens Color
Colorless
-
Case/Package
SMD/SMT
-
Number of Pins
-
-
Luminous Intensity
120 mcd
120 mcd
Lens Style
-
Rectangular
Forward Voltage
1.93 V
1.94 V
Forward Current
20 mA
20 mA
Test Current
10 mA
-
Viewing Angle
140 °
140 °
Dominant Wavelength
624 nm
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-07-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
LED Low-Power Uni-Color Green 572nm 0.19lm 2V Automotive 2-Pin SMD T/R
LED RED CLEAR SMD BOTTOM ENTRY / Red 633nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LED Bi-Color Green/Orange Red 4-Pin Chip 1208(3020Metric) T/R
LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Kingbright APG0603SEC-E-TT provided by its distributors.

Red 0201 140° 120 mcd Clear 1.93 V Surface Mount Chip LED Lamp
LED; SMD; Red; Water Clear Lens; 624nm; 0.6x0.3mm; HELI-UltraMiniature Series
Standard LEDs - SMD 624nm 0201 Heli-Um 0.6x0.3mm SMD LED
Single Color LED, Hyper Red, Water Clear, 0.65mm
LED Uni-Color Hyper Red 632nm 2-Pin SMD T/R
632nm 140¡ã 1.93V 10mA , , 2-SMD , 650¦Ìm*350¦Ìm*250¦Ìm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APG-0603SEC-E-TT
  • APG0603SEC-E-TT.