Kingbright KPG-0603SEC-E-TT

Kingbright LED, 1608 (0603), 624 nm, 0.65 x 0.35 x 0.2mm
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPG-0603SEC-E-TT.

IHS

Datasheet4 pages8 years ago

TME

Inventory History

3 month trend:
-9.48%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.159
Stock
95,149
117,599
Authorized Distributors
1
2
Illumination Color
-
-
Lens Color
-
Colorless
Case/Package
-
SMD/SMT
Number of Pins
-
-
Luminous Intensity
120 mcd
120 mcd
Lens Style
Rectangular
-
Forward Voltage
1.94 V
1.93 V
Forward Current
20 mA
20 mA
Test Current
-
10 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
-
624 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-02-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Kingbright KPG-0603SEC-E-TT provided by its distributors.

Kingbright LED, 1608 (0603), 624 nm, 0.65 x 0.35 x 0.2mm
Single Color LED, Hyper Red, Water Clear, 0.65mm
LED Uni-Color Red 632nm Chip LED 2-Pin SMD T/R
Avnet Japan
Kingbright KPG-0603SEC-E-TT 发光二极管
RS APAC
Led, Red, 40Mcd, 624Nm, Smd; Led Color:Rojo; Tamaño De Bulbo:-; Longitud De Onda Típ.:624Nm; Tensión Directa:1.94V; Corriente Directa If:10Ma; Intensidad Luminosa:40Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Kingbright KPG-0603SEC-E-TT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG