Osram Q65110A2220

LED RED CLEAR SMD BOTTOM ENTRY / Red 633nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram Q65110A2220.

IHS

Datasheet15 pages26 years ago

Arrow Electronics

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-02-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-15
LTD Date2020-07-15

Related Parts

Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm
Single Color LED, High Intensity Red, Clear, 2.4mm
Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
Single Color LED, Super High Intensity Red, Clear, 1.6mm

Descriptions

Descriptions of Osram Q65110A2220 provided by its distributors.

LED RED CLEAR SMD BOTTOM ENTRY / Red 633nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Red 645nm 2-Pin SMD T/R
TOPLED RED REV. GULLW.
TOPLED SMT RED

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS T776-Q1R2-1-Z
  • Q65110 A2220
  • Q65110-A2220