Kingbright APED3528SURCK-F01

Red 3.5 x 2.8 mm Red 40° Water Clear 800 mcd 1.95 V Chip LED lamp SMT
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APED3528SURCK-F01.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages19 years ago

Kingbright SCT

Inventory History

3 month trend:
+0.98%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip LED T/R
KingbrightAPA3010SURCK-GX
LED RED CLEAR CHIP SMD R/A / Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Single Color LED, Red, Water Clear, 2.4mm
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
Single Color LED, Super Red, Water Clear, T-1, 3mm
LED, QuasarBrite, Red, T-1 3/4 (5mm), 660 nm, 1.7 V, 20 mA, 1200 mcd RoHS Compliant: Yes

Descriptions

Descriptions of Kingbright APED3528SURCK-F01 provided by its distributors.

Red 3.5 x 2.8 mm Red 40° Water Clear 800 mcd 1.95 V Chip LED lamp SMT
Single Color LED, Hyper Red, Water Clear, 2.6mm
645nm 40¡ã 1.95V 20mA , , 1311 , 3.5mm*2.8mm*3.2mm
Standard LEDs - SMD Red 630nm Water Clear 800mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG