Lumex SSL-LX3044SRC/D

Single Color LED, Super Red, Water Clear, T-1, 3mm
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044SRC/D.

IHS

Datasheet1 page21 years ago

Master Electronics

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-21
LTD Date2023-09-21

Related Parts

Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
LED Round Dome Transparent Colorless Red 640nm 30° 1.8V 20mA TH 3.9mm × 3.9mm × 5.55mm
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
LED, Round, Dome Top, Transparent/Colorless/Red, 655nm, 30°, 1.8V, 20mA, TH, 10mm × 10mm × 13.25mm
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Z-Bend

Descriptions

Descriptions of Lumex SSL-LX3044SRC/D provided by its distributors.

Single Color LED, Super Red, Water Clear, T-1, 3mm
LED RED 600 MCD (TYP.) 0.126 IN. T-1 150 MA (MAX.) 4 V (MIN.) -40 DEG C
Super Red 3 mm 30° Water Clear 600 mcd 1.8 V Through Hole LED - T-1
LED Uni-Color Red 660nm 2-Pin T-1 Bulk
3mm LED SHORT LENS SUP RD 00mcd 30º T/H
T3x4mm LED, 660nm SPR RE D CLR, 600mcd
Indicator, LED;Red;600mcd;0.12
RS APAC
LED, RED, T-1 (3MM), 600MCD, 660NM
Standard LEDs - Through Hole 3MM SHORT LENS RED
Led, Red, T-1 (3Mm), 600Mcd, 660Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:660Nm; Tensión Directa:1.8V; Corriente Directa If:20Ma; Intensidad Luminosa:600Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Lumex SSL-LX3044SRC/D

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044SRC/D.
  • SSL-LX3044SRCD