Kingbright APA3010SURCK-GX

LED RED CLEAR CHIP SMD R/A / Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APA3010SURCK-GX.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
-11.16%

CAD Models

Download Kingbright APA3010SURCK-GX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super High Intensity Red, Clear, 1.6mm
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
KingbrightAPB3025ESGC-F01
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
KingbrightAPB3025EYC-F01
Dual Color LED, High Efficiency Red/yellow, Water Clear, 2.5mm
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Kingbright APA3010SURCK-GX provided by its distributors.

LED RED CLEAR CHIP SMD R/A / Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead
3.0 x1.0 x 2.0 mm 30 mA Right Angle Hyper Red LED With Water Clear Lens
Single Color LED, Hyper Red, Water Clear, 2mm
LED Uni-Color Red 645nm 2-Pin Chip LED T/R
Standard LEDs – SMD; KINGBRIGHT; APA3010SURCK-GX; 120 °; SMD/SMT; Red; 1.95 V
Standard LEDs - SMD RA Red 630nm 220mcd 120deg Water Clr
645nm 120¡ã 1.95V 20mA , , , 3mm*2mm*1mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG