Kingbright APA2106ZGC/G

Single Color LED, Green, Water Clear, 1.7mm
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APA2106ZGC/G.

IHS

Datasheet5 pages16 years ago

Inventory History

3 month trend:
-6.09%

CAD Models

Download Kingbright APA2106ZGC/G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R
Single Color LED, Blue, Colorless Clear, 1.7mm
LED ORANGE CLEAR SMD R/A / Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang
Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm
Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Kingbright APA2106ZGC/G provided by its distributors.

Single Color LED, Green, Water Clear, 1.7mm
LED,SMD;2.1X0.6MM;GREEN;;650MCD;20MA;120 DEGREES
LED UNI-COLOR GREEN 520NM 2-PIN SMD
Standard LEDs - SMD 2.1X0.6MM GRN SMD LED

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA2106ZGCG