
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | SSL-LXA228SIC-TR11 | 4,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 67-1727-1-ND | 6,830 | 1 | Cut Tape | ||||||||
| Beyond Components | SSL-LXA228SIC-TR11 | 0 | 6h | |||||||||
| Newark | SSL-LXA228SIC-TR11 | 0 | 12K | Tape & Reel | ||||||||
| Onlinecomponents.com | SSL-LXA228SIC-TR11 | 0 | 1K | Bulk |
Download datasheets and manufacturer documentation for Lumex SSL-LXA228SIC-TR11.
Download Lumex SSL-LXA228SIC-TR11 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Lumex SSL-LXA228SIC-TR11 provided by its distributors.
Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:
Download datasheets and manufacturer documentation for Lumex SSL-LXA228SIC-TR11.