What’s new: Find the right parts faster with our redesigned experience

Learn more

ams-OSRAM LO A676-R1S2-24

LED ORANGE CLEAR SMD R/A / Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams-OSRAM LO A676-R1S2-24.

RS (Formerly Allied Electronics)

Datasheet15 pages26 years ago

Related Parts

OPTO LY A676-R1S2-26, SIDELED SERIES YELLOW LED, 587 NM, ROUND LENS SMD PACKAGE
Single Color LED, Orange, Colorless Clear, 2.4mm
LED ORANGE CLEAR SMD / Orange 606nm LED Indication - Discrete 2V 2-SMD, J-Lead
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.9mm
Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm

Descriptions

Descriptions of ams-OSRAM LO A676-R1S2-24 provided by its distributors.

LED ORANGE CLEAR SMD R/A / Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang
OPTO LO A676-R1S2-24, SIDELED SERIES ORANGE LED, 606 NM, ROUND LENS SMD PACKAGE
LED Uni-Color Orange 610nm Automotive 2-Pin SMD T/R

Manufacturer Aliases

ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names:

  • AMS OSRAM GROUP
  • AMS-OSRAM INTERNATIONAL GMBH