Keystone 8225

BLOCK SPADE NON-INSULATED TERMINAL | Keystone Electronics 8225
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8225.

IHS

Datasheet1 page7 years ago

Keystone

Newark

TME

DigiKey

Inventory History

3 month trend:
-3.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitP22-4F-M
Fork Terminal non-insulated 26- 22 AWG 4 stud size bulk package.
PanduitP22-6F-M
Fork Terminal 26-22 Awg, #6 Stud Size, Non-Insulated Rohs Compliant: Yes |Panduit P22-6F-M
TE Connectivity2-34117-2
Spade Tongue Terminal 16-22AWG 17.4mm 9.53mm Tin Tape
TE Connectivity / AMP35494
Ring Tongue Terminal 10-12AWG 19.61mm 9.53mm Tin Loose Piece
TE Connectivity32995
Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece
Spade Tongue Terminal 14-16AWG Copper 14.3mm Electro Tin Tape

Descriptions

Descriptions of Keystone 8225 provided by its distributors.

BLOCK SPADE NON-INSULATED TERMINAL | Keystone Electronics 8225
Terminal; Spade; 12 - 10 AWG; Non-Insulated; No. 8 Stud
Solderless Block Spade Terminal
Crimp Lug Rohs Compliant: Yes |Keystone 8225

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO