Keystone 677

Housing, Large-plug in, Polystyrene, 1.9375IN L X 1.9375IN W X 2.875IN H, Black
$ 22.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 677.

Sager Electronics

Datasheet1 page26 years ago

Newark

Inventory History

3 month trend:
-37.04%

Related Parts

Hammond1551GBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.79 IN, 1551 SERIES
Hammond1551HBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 2.36X1.38X0.79 IN, 1551 SERIES
Hammond1594ABK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,2.2X2.2X1.57 IN, IP54,1594 SERIES
Bud IndustriesCU-741
UTILIBOX ENCLOSURE, DESKTOP, POLYSTYRENE, 2.26 X 1.51 X 0.78, UTILIBOX STYLE D
Bud IndustriesHH-3466
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,1.63X1.444X1 IN, GRABBERS STYLE D
Bud IndustriesCU-1475
UTILIBOX CLAMSHELL ENCLOSURE, DESKTOP, 4.128 X 2.59 X 0.01IN, STYLE H SERIES

Descriptions

Descriptions of Keystone 677 provided by its distributors.

HOUSING, LARGE-PLUG IN, POLYSTYRENE, 1.9375IN L X 1.9375IN W X 2.875IN H, BLACK
Enclosures, Boxes, & Cases BLK LARGE PLUG HSG
Connector; Accessory Type:Plug-In Housing; For Use With:Keystone Relays, Logic Packages, Networks & Miniature Circuitry; Product Range:-; Body Color:Black; Body Material:Polystyrene; Enclosure Material:Polystyrene; Height:2.875" Rohs Compliant: Yes |Keystone 677

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO