What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CU-1475

Utilibox Clamshell Enclosure, Desktop, 4.128 X 2.59 X 0.01IN, Style H Series
$ 7.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1475.

Electro Sonic

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+22.09%

Related Parts

Bud IndustriesCU-1475-MB
Plastic Enclosure 4.10 in. H x 2.25 in. W x 2.59 in. D ABS Plastic Textured Black
Bud IndustriesCU-793
Die Cast Aluminum Enclosure CN-5702, Die Cast Aluminum Enclosure (3.5 X 1.4 X 1.2 In)
Bud IndustriesCU-793-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.1 X 2.23 X 2IN, STYLE E SERIES
Hammond1594DBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,5.2X2.6X2.17 IN, IP54,1594 SERIES
Serpac113I,BK
Enclosure Black ABS Hand Held Split Sides 3.600" L x 2.250" W x 2.500" H I-Plate Insert Area
Serpac113,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 3.6X2.25X2.5 IN, IP40, S SERIES

Descriptions

Descriptions of Bud Industries CU-1475 provided by its distributors.

UTILIBOX CLAMSHELL ENCLOSURE, DESKTOP, 4.128 X 2.59 X 0.01IN, STYLE H SERIES
BUD Utilibox Style H Plastic Utility Box (4.1 X 2.3 X 2.6 In) Item Number : CU-1475
CU Style H Series 4.3oz 4.10" X 2.25" X 3.86" X 1.98" Plastic Utility Box
IP65 NEMA 4X Box PN-1331, IP65 NEMA 4X Box (3.2 X 3.2 X 2.2 In)
Black Acrylonitrile Butadiene Styrene Utility Box
ENCLOSURE, BOX, PLASTIC, BLACK
Enclosures, Boxes, & Cases UTILIBOX STYLE H
ER - Utilibox; ABS Thermoplast
RS APAC
BOX ABS BLACK 4.128"L X 2.253"W
ENCLOSURE, BOX, PLASTIC, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 66mm; External Width - Metric: 104mm; External Depth - Metric: 57mm; IP Rating: -; Body Color: Bl

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-1475.
  • CU1475