Hammond 1594ABK

Enclosure, Box-lid, Desktop, Abs, UL94V0, Black, 2.2X2.2X1.57 in, IP54, 1594 Series
$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1594ABK.

Electro Sonic

Datasheet1 page20 years ago

Master Electronics

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.53%

Supply Chain

Country of OriginCanada
Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1594ASBK
Hammond 1594ASBK Heavy Duty GPABS Enclosure 56 x 56 x 40mm Black
Hammond1594AWBK
Hammond 1594AWBK Heavy Duty FRABS Enclosure Watertight 56 x 56 x 40mm Black
Bud IndustriesEXN-23350-BKP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 1.93 in. D Extruded Aluminum
Hammond1596B113
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.57X1.57X1.15 IN, NO LID,1596 SERIES
Bud IndustriesCU-18424-B
Bud Industries CU-18424-B Snap Utility Box, Black, 2.8x2x1.2 in, CU Snap Series
Bud IndustriesCU-18425-B
Bud Industries CU-18425-B Snap Utility Box, Black, 2.8x2x1.7 in, CU Snap Series

Descriptions

Descriptions of Hammond 1594ABK provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,2.2X2.2X1.57 IN, IP54,1594 SERIES
BOX, ABS, IP54, BLACK; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 56mm; External Width - Metric: 56mm; External Depth - Metric: 40mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Exter
Enclosure Material = ABS / Protection Rating = IP54 / Protection Rating = IP66 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 56 / External Depth mm = 56 / External Height mm = 28 / Internal Width mm = 46.67 / Internal Depth mm = 34.3 / Series = 1594

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1594ABK.