Bud Industries CU-741

Utilibox Enclosure, Desktop, Polystyrene, 2.26 X 1.51 X 0.78, Utilibox Style D
$ 3.245
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-741.

Master Electronics

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud IndustriesCU-741-MB
Enclosure Wall Mount; Nonmetallic; HxWxD: 1.51 x 2.26 x 0.78 in.
Bud IndustriesCU-18421-B
Bud Industries CU-18421-B Snap Utility Box, Black, 2x2x0.7 in, CU Snap Series
SerpacCH8PC,BK
BOX ABS BLACK 2.580"L X 2.020"W
Hammond1553AABK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,2.95X1.97X0.67 IN,1553SERIES
Bud IndustriesCU-18427-B
Bud Industries CU-18427-B Snap Utility Box, Black, 4.1x2.8x0.8 in, CU Snap Series
SerpacH-45, BK
ENCLOSURE, HAND HELD, PLASTIC, BLACK; Enclosure Type:Handheld; Material:Plastic; External Height - Metric:23.88mm; Width

Descriptions

Descriptions of Bud Industries CU-741 provided by its distributors.

UTILIBOX ENCLOSURE, DESKTOP, POLYSTYRENE, 2.26 X 1.51 X 0.78, UTILIBOX STYLE D
Utilibox Style D Plastic Utility Box CU-741, Utilibox Style D Plastic Utility Box (2.3 X 1.5 X 0.8 In)
Enclosure Plastic; Polystyrene; HxWxD: 0.79 x 2.26 x 1.51 in.
CU Style D Series 1oz 1.51" X 2.26" X 0.78" X 0.68" Polystyrene Utility Box
Enclosures, Boxes, & Cases 1.51X2.26X.785 PLAS
BOX PLASTIC BLK 2.26"L X 1.51"W
ENCLOSURE, UTILITY, POLYSTYRENE, BLACK; Enclosure Type: Utility Box; Enclosure Material: Polystyrene; External Height - Metric: 19.81mm; External Width - Metric: 57mm; External Depth - Metric: 38mm; IP Rat 06M4560

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-741.
  • CU741