Keystone 1046

Through Hole Brass Tin Plate PC Loop .320 inch Long Test Point
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1046.

IHS

Datasheet1 page9 years ago

Future Electronics

TME

Sager Electronics

Mouser

Inventory History

3 month trend:
-64.67%

CAD Models

Download Keystone 1046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
TE Connectivity640457-3
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
TE Connectivity640457-4
Header; 0.1 in. (Centerline); White (Housing); Polyester; 4; UL 94V-0

Descriptions

Descriptions of Keystone 1046 provided by its distributors.

Through Hole Brass Tin Plate PC Loop .320 inch Long Test Point
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
TEST POINT, PCB, THROUGH HOLE; Product R; TEST POINT, PCB, THROUGH HOLE; Product Range:-; Contact Material:Brass; Contact Plating:Tin Plated Contacts
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port
Circuit Board Hardware - PCB PCB TEST POINT
TEST POINT, PC LOOP, THM, HEIGHT .505, BRASS/TIN
Test Point, Pcb, Through Hole; Rango De Producto:-; Contacto, Material:Latón; Contacto, Chapado:Estaño |Keystone 1046
Test Plugs & Test Jacks PCB TEST POINT

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO