Keysight Technologies U1174A

Carrying Case, Black, Digital Multimeter;
$ 40.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1174A.

element14 APAC

Datasheet14 pages16 years ago
Datasheet13 pages16 years ago
Datasheet13 pages16 years ago
Datasheet12 pages17 years ago
Datasheet15 pages11 years ago
Datasheet14 pages14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.19%

Related Parts

FlukeTP220
Industrial Test Probe, CAT II 1000V, Banana Jack, 4 3/4 in, Black, Red
Test Lead Multiple Feature Test Prod to Right Angle Shrouded Banana Plug
Pomona Electronics2708
Pomona 2708 Test Lead Holder, For Wires Up to .450" Diameter, Baked Enamel, Blue
1AC-A1-II VoltAlert tal Voltage Detector 1000V Voltage Meter
FlukeAC285
SUREGRIP LARGE ALLIGATOR CLIP Banana connector. Use with a Banana to Banana lead.
Pomona Electronics4408/POM
4408/POM - Fluke Test Lead Holder For Wires Up To .320In Dia. (1632456)

Descriptions

Descriptions of Keysight Technologies U1174A provided by its distributors.

CARRYING CASE, BLACK, DIGITAL MULTIMETER;
SOFT CARRYING CASE; Accessory Type:Soft Carrying Case; For Use With:Agilent U1250 Series Handheld Digital Multimeters ;RoHS Compliant: NA
Accessory Type = Soft Carrying Case / Suitable for = U1230 / Suitable for = U1240B / Suitable for = U1240C / Suitable for = U1250 / Suitable for = U1270 / Case & Holster Colour = Black
AGILENT TECHNOLOGIES U1174A Soft Carrying Case, 3 In D, 9 In H, Blk/Red. More details: Soft Carrying Case, Material PVC Leather, Overall Height 9 In., Overall Width 5 In., Overall Depth 3 In., Color Red/Black, For Use With Mfr. No. U1241A to U1253A-001, Weather-Resistant Zipper Yes, Manufacturers Warranty Length 3 Months

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • U1174A.