Pomona Electronics 2708

Pomona 2708 Test Lead Holder, For Wires Up to .450" Diameter, Baked Enamel, Blue
$ 26.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2708.

IHS

Datasheet92 pages11 years ago

Master Electronics

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Pomona Electronics4408/POM
TEST LEAD HOLDER FOR WIRES UP TO .320IN DIA.-Note:Price is for 5 Units
Pomona Electronics1508/POM
HLDR, TEST LEAD, COLD ROLLED STEEL, ORANGE, 11 IN., 3.50 IN., 1.25 IN.
MuellerBU-00286
Mueller Electric Test Lead, 300mm, Black/Green/Red/White/Yellow, 7A, Alligator Clip Connector
Tenma21-550
UNIVERSAL TEST LEAD KIT;
Tenma72-9335
TEST LEADS, LANTERN TIP;
Tenma21-3315
18 Gauge Alligator Set - 10 pieces; Test Connector Type A:Alligator Clip; Test Connector Type B:Alligator Clip; Voltage Rating:36V; Current Rating:16A; Insulator Colour:Black, Green, Red, White, Yellow; Lead Length - Met

Descriptions

Descriptions of Pomona Electronics 2708 provided by its distributors.

Pomona 2708 Test Lead Holder, For Wires Up to .450" Diameter, Baked Enamel, Blue
HLDR, TEST LEAD, COLD ROLLED STEEL, BLUE, 11 IN., 3.50 IN., 1.25 IN.
Pomona Cable Assembly Holder for Wires Up to 0450 Diameter Blue
Mains Power Connector, 10A, 250VAC, Female, Solder Terminal
Laboratory Cable Holder Blue, 279.4mm, Cold Rolled Steel
Test Connectors, Probes & Testleads .450 BLUE HOLDER
#TEST LEAD HOLDER 11.43mm (BLUE
Test Lead Holder; |Pomona 2708
Test/Patch Cord Hanger Fingered L Shape Frame -
HOLDER TEST LEAD RG213/214 WIRE
TEST LEAD HOLDER; Accessory Type: Test Lead Holder, 9 Slots, Blue; For Use With: Pomona Probes & Test Leads; Product Range: -; SVHC: No SVHC (15-Jun-2015); Cable As; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632152
  • 2708.