Keysight Technologies N6773A

Keysight N6773A Basic DC Power Module, 1-Slot, 20V, 15A, 300W, N6700 Series
$ 2,396.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6773A.

IHS

Datasheet31 pages3 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keysight TechnologiesN6743B
Keysight N6743B DC Power Module, 20V, 5A, 100W, 1-Slot, for N6700, N6705 Series
Keysight TechnologiesN6733B
Keysight N6733B DC Power Module, 20V, 2.5A, 50W, 1-Slot, for N6700, N6705 Series
TektronixPWS4205
Tektronix PWS4205 100W 1 Output Programmable DC Bench PSU 20V 5A
TektronixPWS2185
PWS2185 BENCH POWER SUPPLY, 1 OUTPUT 0 - 18V DC 0 - 5A
Keysight TechnologiesE3642A
Keysight E3642A DC Power Supply, Single Output, Dual Range, 20V/2.5A, 8V/5A, 50W, E3640 Series

Descriptions

Descriptions of Keysight Technologies N6773A provided by its distributors.

Keysight N6773A Basic DC Power Module, 1-Slot, 20V, 15A, 300W, N6700 Series
DC POWER MODULE, 20V, 15A, 300W, 1 OUT, PROGRAM VOLTAGE/CURRENT, N6700 SERIES
DC POWER MODULE 20V, 15A, 300W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:20V; Output Current:15A; Power Rating:300W; SVHC:No SVHC (18-Jun-2010)
Basic DC Power Module; Power Supply Type:Bench; Output Current:15A; Power Rating:300W; Supply Voltage:20V; Power Supply Mounting:Rack Mount; Calibrated:No; Features:Built-in GPIB, LAN, USB ports; Accuracy: 0.1% +20mV ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC