Keysight Technologies N6743B

Keysight N6743B DC Power Module, 20V, 5A, 100W, 1-Slot, for N6700, N6740 Series
$ 1,647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6743B.

IHS

Datasheet31 pages3 years ago

element14 APAC

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keysight TechnologiesN6733B
Keysight N6733B DC Power Module, 20V, 2.5A, 50W, 1-Slot, for N6700, N6730 Series
Keysight TechnologiesN6775A
DC Power Module, 150 V, 2 A, 300 W, N6700 Modular Power System Family
Keysight TechnologiesN6744B
Keysight N6744B DC Power Module, 1-Slot, 35V, 3A, 105W, Basic DC Power, N6740 Series
TektronixPWS4205
PROGRAMMABLE DC POWER SUPPLY, 18 VOLTS, 5 AMPS, PWS2000/4000 SERIES
TektronixPWS2185
PWS2185 BENCH POWER SUPPLY, 1 OUTPUT 0 - 18V DC 0 - 5A
Tenma72-8355
; Power Supply Type:Bench; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:80W; Supply Voltage:264VAC; Output Voltage:16V

Descriptions

Descriptions of Keysight Technologies N6743B provided by its distributors.

Keysight N6743B DC Power Module, 20V, 5A, 100W, 1-Slot, for N6700, N6740 Series
DC POWER MODULE, BENCH POWER SUPPLY, 1 OUTPUT, 20V, 5A, 100W, N6700 SERIES
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
DC Power Module 0-20VDC 0-5A 100 W
Bench Power Supply; Power Supply Type:Bench; Output Current:5A; Power Rating:100W; Supply Voltage:20V; Power Supply Mounting:Rack Mount; Calibrated:No; Mounting Type:Rack mount; No. of Outputs:1; Output Power Max:100W ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC