Keysight Technologies E3642A

Keysight E3642A DC Power Supply, Single Output, Dual Range, 20V/2.5A, 8V/5A, 50W, E3640 Series
$ 1,444.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E3642A.

element14 APAC

Datasheet6 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2015-02-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Keysight TechnologiesE3644A
Power Supply; DC Type of Power Supply; 0 to 8 VDC @ 8 A, 0 to 20 VDC @ 4 A
Keysight TechnologiesE3643A
Power Supply; DC Type of Power Supply; 0 to 35 VDC @ 1.4 A, 0 to 60 VDC @ 0.8 A
TektronixPWS4205
PROGRAMMABLE DC POWER SUPPLY, 18 VOLTS, 5 AMPS, PWS2000/4000 SERIES
Keysight TechnologiesE3640A
Power Supply; DC Type of Power Supply; 0 to 8 VDC @ 3 A, 0 to 20 VDC @ 1.5 A
TektronixPWS2185
PWS2185 BENCH POWER SUPPLY, 1 OUTPUT 0 - 18V DC 0 - 5A
TektronixPWS4305
Tektronix PWS4305 150W 1 Output Programmable DC Bench PSU 30V 5A

Descriptions

Descriptions of Keysight Technologies E3642A provided by its distributors.

Keysight E3642A DC Power Supply, Single Output, Dual Range, 20V/2.5A, 8V/5A, 50W, E3640 Series
DC Programmable Power Supply; Power Supply Type:Bench; Output Current:5A; Output Current 2:2.5A; Power Rating:50W; Supply Voltage:115VAC; Power Supply Mounting:Rack Mount; Approval Bodies:UL, CSA; Calibrated:No; External Depth:14.7" ;RoHS Compliant: NA
PSU, BENCH, 50W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:8V; Output Voltage 2:20V; Output Current:5A; Output Current 2:2.5A; Power Rating:50W; Supply Voltage Typ:100V AC / 115V AC / 230V AC; Load Regulation:0.01%; Length:348.3mm; Width:212.6mm; Height:88.5mm; Weight:6.2kg; Approval Bodies:CSA / UL; Plug Type:UK / Euro; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); Accuracy %:0.05%; External Depth:374mm; External Length / Height:104mm; External Width:254mm; Output Ripple Voltage pk-pk:5mV; Output Voltage Max:20V; Power Supply Type:Programmable; Supply Voltage:230V; Supply Voltage Max:230V; Supply Voltage Min:100V; Weight Min:6.2kg
AGILENT TECHNOLOGIES E3642A Power Supply, 0-20VDC, 0-5A, Programmable. More details: Single Output DC Power Supply, Programmable, Output Volts 0 to 20 DC, Output Current 0 to 5 Amps, Current Limits 0 to 100%, Ripple Volts Regulation Less Than 0.5 mVrms, Line Volts Regulation Less than 0.01% + 3mV, Meter Type 2 Digital, 120VAC Input Voltage, Input Frequency 47 to 63 Hz, Over Voltage Protection, Parallel or Series Connection, Display 4 Digit Vacuum Fluorescent, Includes AC Power Cord and Instructions

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC