Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies N6733B

Keysight N6733B DC Power Module, 20V, 2.5A, 50W, 1-Slot, for N6700, N6730 Series
$ 898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6733B.

IHS

Datasheet31 pages3 years ago

element14 APAC

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keysight TechnologiesN6736B
Keysight N6736B Basic DC Power Module, 1-Slot, 100V, 0.5A, 50W, N6730 Series
Keysight TechnologiesN6731B
Keysight N6731B Basic DC Power Module, 1-Slot, 5V, 10A, 50W, N6730 Series
Keysight TechnologiesN6734B
Keysight N6734B Basic DC Power Module, 1-Slot, 35V, 1.5A, 50W, N6730 Series
TektronixPWS4205
Tektronix PWS4205 100W 1 Output Programmable DC Bench PSU 20V 5A
Tenma72-8355
; Power Supply Type:Bench; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:80W; Supply Voltage:264VAC; Output Voltage:16V
TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES

Descriptions

Descriptions of Keysight Technologies N6733B provided by its distributors.

Keysight N6733B DC Power Module, 20V, 2.5A, 50W, 1-Slot, for N6700, N6730 Series
DC POWER MODULE, BENCH POWER SUPPLY, 1 OUTPUT, 20V, 2.5A, 50W, N6700 SERIES
AC-DC Power Factor Correction Module, 1 Output, 50W, Hybrid
DC Power Module 0-20VDC 0-2.5A 50 W
DC POWER MODULE 20V, 2.5A, 50W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:20V; Output Current:2.5A; Power Rating:50W; SVHC:No SVHC (18-Jun-2010)

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • N6733B.