Keysight Technologies N6741B

Keysight N6741B Basic DC Power Module, 1-Slot, 5V, 20A, 100W, N6700 Series, Open Box
$ 1,617.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6741B.

IHS

Datasheet31 pages3 years ago

element14 APAC

Farnell

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keysight TechnologiesN6731B
Keysight N6731B Basic DC Power Module, 1-Slot, 5V, 10A, 50W, N6700 Series
Keysight TechnologiesN6744B
DC POWER MODULE, BENCH POWER SUPPLY, 1 OUTPUT, 35V, 3A, 105W, N6700 SERIES
Keysight TechnologiesN6773A
Keysight N6773A Basic DC Power Module, 1-Slot, 20V, 15A, 300W, N6700 Series
Tenma72-8355
; Power Supply Type:Bench; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:80W; Supply Voltage:264VAC; Output Voltage:16V
TektronixPWS4205
Tektronix PWS4205 100W 1 Output Programmable DC Bench PSU 20V 5A
TektronixPWS4323
POWER SUPPLY, 32 VOLTS, 3 AMPS DC PROGRAMMABL

Descriptions

Descriptions of Keysight Technologies N6741B provided by its distributors.

Keysight N6741B Basic DC Power Module, 1-Slot, 5V, 20A, 100W, N6700 Series, Open Box
DC POWER MODULE, 5V, 20A, 100W, LOW-PROFILE MODULAR, 1U HIGH, N6700 SERIES
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
DC Power Module 0-5VDC 0-20A 100 W
DC POWER MODULE, 5V, 20A, PROGRAMMABLE;
Keysight Technologies N6741B 直流电源
RS APAC
Bench Power Supply; Power Supply Type:Bench; Output Current:20A; Power Rating:100W; Supply Voltage:5V; Power Supply Mounting:Rack Mount; Calibrated:No; Mounting Type:Rack mount; No. of Outputs:4; Output Power Max:100W ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC