Keysight Technologies N6744B

Keysight N6744B DC Power Module, 1-Slot, 35V, 3A, 105W, Basic DC Power, N6740 Series
$ 1,645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6744B.

IHS

Datasheet31 pages3 years ago

element14 APAC

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keysight TechnologiesN6734B
Keysight N6734B Basic DC Power Module, 1-Slot, 35V, 1.5A, 50W, N6730 Series
Keysight TechnologiesN6774A
Keysight N6774A DC Power Module, 1-Slot, 35V, 8.5A, 300W, Basic DC Power, N6770 Series
TektronixPWS4323
POWER SUPPLY, 32 VOLTS, 3 AMPS DC PROGRAMMABL
Keysight TechnologiesU8001A
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)
Tenma72-8355
; Power Supply Type:Bench; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:80W; Supply Voltage:264VAC; Output Voltage:16V
TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES

Descriptions

Descriptions of Keysight Technologies N6744B provided by its distributors.

Keysight N6744B DC Power Module, 1-Slot, 35V, 3A, 105W, Basic DC Power, N6740 Series
DC POWER MODULE, BENCH POWER SUPPLY, 1 OUTPUT, 35V, 3A, 105W, N6700 SERIES
AC-DC Power Factor Correction Module, 1 Output, 105W, Hybrid
DC Power Module 0-35VDC 0-3A 100 W
N6744B DC POWER MODULE 35V,3A,100W;
Keysight Technologies N6744B 台式电源
DC POWER MODULE 35V, 3A, 100W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:35V; Output Current:3A; Power Rating:100W; SVHC:No SVHC (18-Jun-2010)

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • N6744B.