Keysight Technologies N5752A

DC Power Supply 600V, 1.3A, 780W, Gpib, Lan, Usb, Lxi | Keysight Technologies N5752A
$ 3,903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N5752A.

element14 APAC

Datasheet12 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Introduction Date2024-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keysight TechnologiesN5742A
DC Power Supply 8V, 90A, 720W; GPIB, LAN, USB, LXI
Keysight TechnologiesN5741A
DC Power Supply 6V, 100A, 600W; GPIB, LAN, USB, LXI
Keysight TechnologiesN5772A
DC POWER SUPPLY 600V 2.6A 1560W GPIB LAN USB LXI, N5700 SERIES
TektronixPWS2721
POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE
TektronixPWS4721
Tektronix PWS4721 Programmable DC Power Supply
B&K PrecisionXLN3640
B&K Precision XLN3640 DC Power Supply, Single Output, 36V, 40A, 1.44kW, USB, XLN Series

Descriptions

Descriptions of Keysight Technologies N5752A provided by its distributors.

DC POWER SUPPLY 600V, 1.3A, 780W, GPIB, LAN, USB, LXI | Keysight Technologies N5752A
Bench Top Power Supply Display: 2 x 4-Digit Programmable: Programmable No. of Output Channels: 1 Ch. Residual ripple: 8 mVrms
POWER SUPPLY, 1CH, 600V, 1.3A, ADJUST; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:600V; Output Current Min:0A; Output Current Max:1.3A; Power Rating:780W; Su
POWER SUPPLY, SYSTEM, 600V 1.3A 780W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:600V; Output Current:1.3A; Power Rating:780W; Input Voltage:85V AC bis 265V AC; Length:432.8mm; Width:422.8mm; Height:43.6mm; Weight Min:7kg; Approval Bodies:EEC, IEC
Switch Mode Power Supply; Power Supply Type:Bench; Output Current:1.3A; Power Rating:780W; Supply Voltage:600V; Power Supply Mounting:Rack Mount; Mounting Type:Rack; No. of Outputs:1; Output Power Max:780W; Output Type:Fixed ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • N5752A.