Keysight Technologies N5741A

DC Power Supply 6V, 100A, 600W; GPIB, LAN, USB, LXI
$ 3,907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N5741A.

element14 APAC

Datasheet12 pages11 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keysight TechnologiesN5742A
DC Power Supply 8V, 90A, 720W; GPIB, LAN, USB, LXI
Keysight TechnologiesN5752A
DC POWER SUPPLY 600V, 1.3A, 780W, GPIB, LAN, USB, LXI | Keysight Technologies N5752A
Keysight TechnologiesN5746A
N5746A BENCH POWER SUPPLY 1 OUTPUT 40V19A 760W 120V PLUG, N5700 SERIES
B&K PrecisionXLN3640
B&K Precision XLN3640 DC Power Supply, Single Output, 36V, 40A, 1.44kW, USB, XLN Series
B&K PrecisionXLN6024
B&K Precision XLN6024 DC Power Supply, Single Output, 60V, 24A, 1.44kW, USB, XLN Series
TektronixPWS4305
Tektronix PWS4305 150W 1 Output Programmable DC Bench PSU 30V 5A

Descriptions

Descriptions of Keysight Technologies N5741A provided by its distributors.

DC Power Supply 6V, 100A, 600W; GPIB, LAN, USB, LXI
POWER SUPPLY, 1CH, 6V, 100A, ADJUSTABLE;
POWER SUPPLY, SYSTEM, 6V 100A 600W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:6V; Output Current:100A; Power Rating:600W; Input Voltage:85V AC bis 265V AC; Length:432.8mm; Width:422.8mm; Height:43.6mm; Weight Min:7kg; Approval Bodies:EEC, IEC
Switch Mode Power Supply; Power Supply Type:Bench; Output Current:100A; Power Rating:600W; Supply Voltage:6V; Power Supply Mounting:Rack Mount; Mounting Type:Rack; No. of Outputs:1; Output Power Max:600W; Output Type:Fixed ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC