Tektronix PWS2721

Power Supply, 1CH, 72V, 1.5A, Adjustable
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PWS2721. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix PWS2721.

element14 APAC

Datasheet4 pages16 years ago
Datasheet4 pages14 years ago

Related Parts

TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES
TektronixPWS2185
PWS2185 BENCH POWER SUPPLY, 1 OUTPUT 0 - 18V DC 0 - 5A
TektronixPWS2326
PWS2326 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 6A, PWS2000/4000 SERIES
Keysight TechnologiesN6734B
Keysight N6734B Basic DC Power Module, 1-Slot, 35V, 1.5A, 50W, N6730 Series
Keysight TechnologiesU8001A
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)
B&K Precision9122A
Bench Power Supply 0V to 60V Single-OUT 2.5A

Descriptions

Descriptions of Tektronix PWS2721 provided by its distributors.

POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE
Bench Power Supply, 72Vdc, 1.5A; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:72V; Output Current Min:0A; Output Current Max:1.5A; Power Rating:350Va; Plug Type:Us Rohs Compliant: Yes |Tektronix PWS2721
Output Voltage 1 Max. V = 72 / Outputs = 1 / Input Voltage Min. V = 99 / Input Voltage Max. V = 264 / Output Current 1 Max. A = 1.5 / Output Type 1 = Adjustable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Ripple & Noise (V) mV = 1 / Ripple & Noise (V) mV = 3 / Display Type = VFD / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = No

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWS2721.