Keysight Technologies N5772A

DC Power Supply 600V 2.6A 1560W Gpib Lan Usb Lxi, N5700 Series
$ 4,620
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N5772A.

Farnell

Datasheet12 pages11 years ago
Datasheet1 page15 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.96%

Supply Chain

Introduction Date2024-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keysight TechnologiesN5766A
DC Power Supply 40V, 38A, 1520W; GPIB, LAN, USB, LXI
Keysight TechnologiesN5752A
DC POWER SUPPLY 600V, 1.3A, 780W, GPIB, LAN, USB, LXI | Keysight Technologies N5752A
Keysight TechnologiesN5767A
DC POWER SUPPLY 60V, 25A, 1500W, GPIB, LAN, USB, LXI | Keysight Technologies N5767A
B&K PrecisionXLN3640
B&K Precision XLN3640 DC Power Supply, Single Output, 36V, 40A, 1.44kW, USB, XLN Series
B&K PrecisionXLN6024
B&K Precision XLN6024 DC Power Supply, Single Output, 60V, 24A, 1.44kW, USB, XLN Series
TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES

Descriptions

Descriptions of Keysight Technologies N5772A provided by its distributors.

DC POWER SUPPLY 600V 2.6A 1560W GPIB LAN USB LXI, N5700 SERIES
DC POWER SUPPLY, PROG, 1O/P, 600V, 2.6A;
Switch Mode Power Supply; Power Supply Type:Bench; Output Current:2.6A; Power Rating:1560W; Supply Voltage:600V; Power Supply Mounting:Rack Mount; Mounting Type:Rack; No. of Outputs:1; Output Power Max:1560W; Output Type:Fixed ;RoHS Compliant: NA
POWER SUPPLY, SYSTEM, 600V 2.6A 1560W; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage Fixed:600V; Output Current:2.6A; Power Rating:1560W; Input Voltage:85V AC bis 265V AC; Length:432.8mm; Width:422.8mm; Height:43.6mm; Weight Min:8.5kg; Approval Bodies:EEC, IEC

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC