PSU, 1CH, 36V, 40A, PROGRAMMABLE; Power Supply Output Type: Programmable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 36V; Output Current Min: 0A; Output Current Max: 40A; Power Rating: 1.44kW; Supply
B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names: