Keysight Technologies MSOX3034A

Infiniivision 3000A X-series Mso, 4 Analog Plus 16 Digital Ch, 350 Mhz, MSOX3034A
$ 18,149.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies MSOX3034A.

Newark

Datasheet35 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Datasheet30 pages14 years ago
Datasheet26 pages15 years ago
Datasheet29 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

Keysight TechnologiesDSOX3034A
Keysight DSOX3034A Digital Oscilloscope, 4 Channel, 350MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
TektronixMDO3034
OSCILLOSCOPE, 350 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
TektronixMDO3032
OSCILLOSCOPE; 350 MHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES
Keysight TechnologiesDSOX3034T
Keysight DSOX3034T Digital Oscilloscope, 4 Channel, 350MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
Keysight TechnologiesDSOX3032T
Keysight DSOX3032T Digital Oscilloscope, 2 Channel, 350MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
OSCILLOSCOPE, 4CH, 350MHZ, 5GS/S

Descriptions

Descriptions of Keysight Technologies MSOX3034A provided by its distributors.

INFINIIVISION 3000A X-SERIES MSO,4 ANALOG PLUS 16 DIGITAL CH,350 MHZ, MSOX3034A
Keysight MSOX3034A Mixed Signal Oscilloscope, 4/16 Channel, 350MHz, 2Mpts, 4GS/s, 3000 X-Series
OSCILLOSCOPE, 4+16-CHANNEL, 350 MHZ; Scope Type:Digital Bench; Scope Channels:4; Bandwidth:350MHz; Meter Display Type:WVGA; Sampling Rate:2GSPS; Input Impedance:1Mohm; Rise Time:1ns; Input Voltage:300V; External Height:204.4mm; External Width:380.6mm; External Depth:141.5mm; Weight:3.85kg; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010); Series:InfiniiVision 3000 X-Series

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC