Keysight Technologies DSOX3032T

Keysight DSOX3032T Digital Oscilloscope, 2 Channel, 350MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
$ 11,115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX3032T.

Newark

Datasheet37 pages11 years ago
Datasheet38 pages9 years ago
Datasheet40 pages9 years ago
Datasheet40 pages10 years ago
Datasheet37 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Related Parts

TektronixMDO3032
OSCILLOSCOPE; 350 MHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES
B&K Precision2558
2550 Series Digital Storage Oscilloscope, Dual-Channel, 300 MHz Bandwidth

Descriptions

Descriptions of Keysight Technologies DSOX3032T provided by its distributors.

Keysight DSOX3032T Digital Oscilloscope, 2 Channel, 350MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
OSCILLOSCOPE, DIGITAL, 350 MHZ, 2 CHANNEL, 8.5 IN. TOUCH SCREEN
Oscilloscope, 2-Ch, 350Mhz, 5Gsps; Product Range:Infiniivision 3000T X-Series; Scope Channels:2 Channel; Bandwidth:350Mhz; Sampling Rate:5Gsps; Display Memory Depth:4 Mpts; Calculated Rise Time:1Ns; Manufacturer Warranty:3 Years Rohs Compliant: Yes |Keysight Technologies, Inc. DSOX3032T
Type of Oscilloscope = DSO / Bandwidth MHz = 350 / Analogue Channels = 2 / Digital Channels (MSO) = 16 / Rise Time ns = 1 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pulse Width / Trigger = Runt / Trigger = Setup & Hold / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Video / Trigger = USB / Interface Type = USB / Interface Type = GPIB / Interface Type = LAN / Interface Type = WVGA Video Out / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 100 W / Safety Category = CAT I 300 V / Time Basis Max. s/div = 50 / Time Basis Min. ns/div = 2 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC