What’s new: Find the right parts faster with our redesigned experience

Learn more

Keysight Technologies DSOX3034A

Keysight DSOX3034A Digital Oscilloscope, 4 Channel, 350MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series

$ 15,195.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX3034A.

Newark

Datasheet35 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Datasheet30 pages15 years ago
Datasheet26 pages15 years ago
Datasheet29 pages10 years ago
Datasheet29 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-02-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Keysight TechnologiesDSOX3034T
Keysight DSOX3034T Digital Oscilloscope, 4 Channel, 350MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
TektronixMDO3034
OSCILLOSCOPE, 350 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
OSCILLOSCOPE, 4CH, 350MHZ, 5GS/S
OSCILLOSCOPE, 4CH, 350MHZ, 5GS/S, W/AWG
B&K Precision2559
2550 Series Digital Storage Oscilloscope, 4-Channel, 300 MHz Bandwidth
TektronixTDS3034C
DIGITAL PHOSPHOR OSCILLOSCOPE, 4-CH, 300MHZ, 2.5 GS/S, TDS3000 SERIES

Descriptions

Descriptions of Keysight Technologies DSOX3034A provided by its distributors.

Keysight DSOX3034A Digital Oscilloscope, 4 Channel, 350MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
DIGITAL OSCILLOSCOPE, 4 CH, 350MHZ DSOX3034A
Oscilloscope Bench Type4x350MHz4 GS/s
Oscilloscope, 4-channel, 350MHz
Keysight Technologies DSOX3034A
RS APAC
OSCILLOSCOPE, 4-CHANNEL, 350MHZ; Scope Type:Digital Bench; Scope Channels:4; Bandwidth:350MHz; Meter Display Type:WVGA; Sampling Rate:2GSPS; Input Impedance:1Mohm; Rise Time:1ns; Input Voltage:300V; External Height:204.4mm; External Width:380.6mm; External Depth:141.5mm; Weight:3.85kg; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010); Series:InfiniiVision 3000 X-Series

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC